DMN2041UVT-7

Diodes Incorporated
621-DMN2041UVT-7
DMN2041UVT-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 8V-24V TSOT26 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.908

Stock:
1.908 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,313 € 3,13 €
0,206 € 20,60 €
0,157 € 78,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,124 € 372,00 €
0,109 € 654,00 €
0,099 € 891,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOT-26-6
N-Channel
2 Channel
20 V
5.8 A
28 mOhms
- 8 V, 8 V
900 mV
9.1 nC
- 55 C
+ 150 C
1.1 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.