DMN16M7UCA6-7

Diodes Incorporated
621-DMN16M7UCA6-7
DMN16M7UCA6-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 8V-24V X4-DSN2718-6 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,212 € 636,00 €
0,207 € 1.242,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
X4-DSN2718-6
N-Channel
2 Channel
12 V
19.2 A
3.4 mOhms
- 8 V, 8 V
1.3 V
45.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 4.7 ns
Product Type: MOSFETs
Rise Time: 1.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 6.8 ns
Typical Turn-On Delay Time: 0.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99