DMN14M8UFDF-7

Diodes Incorporated
621-DMN14M8UFDF-7
DMN14M8UFDF-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
3.000
Expected 3/31/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,634 € 6,34 €
0,395 € 39,50 €
0,272 € 136,00 €
0,229 € 229,00 €
Full Reel (Order in multiples of 3000)
0,16 € 480,00 €
0,147 € 882,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
U-DFN2020-6
N-Channel
1 Channel
12 V
14.7 A
6 mOhms
- 8 V, 8 V
450 mV
29.5 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 36.6 ns
Typical Turn-On Delay Time: 4.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.