DMN10H220LPDW-13

Diodes Incorporated
621-DMN10H220LPDW-13
DMN10H220LPDW-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS61V-100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,741 € 7,41 €
0,578 € 57,80 €
0,461 € 230,50 €
0,308 € 308,00 €
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €
0,172 € 860,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerDI5060-8
N-Channel
2 Channel
100 V
8 A
222 mOhms
- 20 V, 20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2.2 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4.2 ns
Product Type: MOSFETs
Rise Time: 8.7 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 7.4 ns
Typical Turn-On Delay Time: 6.2 ns
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99