DMMT2907A-7

Diodes Incorporated
621-DMMT2907A-7
DMMT2907A-7

Mfr.:

Description:
Bipolar Transistors - BJT SS Mid-Perf Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.374

Stock:
3.374 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,327 € 3,27 €
0,209 € 20,90 €
0,189 € 94,50 €
0,17 € 170,00 €
Full Reel (Order in multiples of 3000)
0,143 € 429,00 €
0,108 € 648,00 €
0,094 € 846,00 €
0,093 € 2.232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-26-6
PNP
Dual
600 mA
60 V
60 V
5 V
1.6 V
1.28 W
307 MHz
- 55 C
+ 150 C
DMMT2907
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 600 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.