DMF05LCFLP-7

Diodes Incorporated
621-DMF05LCFLP-7
DMF05LCFLP-7

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PRO DIODE ARRAY 70W5.0V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Diodes Incorporated DMF05LCFLPA-7
Diodes Incorporated
ESD Protection Diodes / TVS Diodes General Protection PP U-DFN1616-6 T&R 3K

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
5 Channel
5 V
SMD/SMT
12.5 V
6 V
DFN-1616-6
5 A
70 W
50 pF
30 kV
30 kV
- 55 C
+ 150 C
DMF05
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 4 V
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.