DMC3028LSD-13

Diodes Incorporated
621-DMC3028LSD-13
DMC3028LSD-13

Mfr.:

Description:
MOSFETs MOSFET SOP-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.177

Stock:
1.177
Can Dispatch Immediately
On Order:
10.000
Expected 6/17/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,638 € 6,38 €
0,403 € 40,30 €
0,29 € 145,00 €
0,251 € 251,00 €
Full Reel (Order in multiples of 2500)
0,179 € 447,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
30 V
7.1 A, 7.4 A
45 mOhms, 41 mOhms
- 20 V, 20 V
5.2 nC, 16.4 nC
- 55 C
+ 150 C
1.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9.7 ns, 28 ns
Forward Transconductance - Min: 12 S, 18.6 S
Product Type: MOSFETs
Rise Time: 3.1 nS, 4.9 nS
Series: DMC3028
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 14 nS, 44 nS
Typical Turn-On Delay Time: 2.5 ns, 3.5 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99