DM5W14A-13

Diodes Incorporated
621-DM5W14A-13
DM5W14A-13

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,95 € 712,50 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
DO-218-2
155 A
3.6 kW
- 55 C
+ 175 C
DM5W
Reel
Brand: Diodes Incorporated
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Grade DO-218 Load Dump TVS Series

Diodes Inc. DM5W, DM6W, and DM8W Automotive Load Dump TVS are high-temperature, automotive-compliant, load dump transient voltage suppressors (TVS) in a DO-218 package. The Diodes Inc. TVS devices are designed to protect sensitive semiconductors in electronic modules from surges, defined in ISO16750-2 circuits from load dump transients generated by the alternator when the battery (load) is disconnected. The DM5W, DM6W, and DM8W TVS devices feature a choice of reverse stand-off voltage from 10V to 36V or 43V for the DM8WxxAQ series. Additionally, the TVS devices are presented as unidirectional, with the ability to dissipate up to 3600W (DM5WxxAQ), 4600W (DM6WxxAQ), and 6600W (DM8WxxAQ) per 10/1000μs pulse transient.