DGD2003S8-13

Diodes Incorporated
621-DGD2003S8-13
DGD2003S8-13

Mfr.:

Description:
Gate Drivers HV Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.129

Stock:
3.129 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,664 € 6,64 €
0,599 € 14,98 €
0,529 € 52,90 €
0,495 € 123,75 €
0,475 € 237,50 €
0,462 € 462,00 €
Full Reel (Order in multiples of 2500)
0,43 € 1.075,00 €
0,428 € 2.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
600 mA
10 V
20 V
70 ns
35 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 820 ns
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DGD Half-Bridge Gate Drivers

Diodes Incorporated DGD Half-Bridge Gate Drivers are high-voltage and high-speed gate drivers capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High-voltage processing techniques enable the high side to switch to the offset voltage in a bootstrap operation. The DGD logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. Diodes Incorporated gate drivers are ideal for DC-DC converters, DC-AC inverters, AC-DC power supplies, motor controls, and Class D power amplifiers.