DGD0216WT-7

Diodes Incorporated
621-DGD0216WT-7
DGD0216WT-7

Mfr.:

Description:
Gate Drivers HV Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.405

Stock:
2.405
Can Dispatch Immediately
On Order:
3.000
Expected 6/2/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 470
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,505 € 5,05 €
0,454 € 11,35 €
0,398 € 39,80 €
0,372 € 93,00 €
Full Reel (Order in multiples of 3000)
0,372 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
TSOT-25-5
1 Driver
1 Output
1.9 A
4.5 V
18 V
Non-Inverting
15 ns
15 ns
- 40 C
+ 125 C
DGD0216
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 55 ns
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Output Voltage: 18 V
Pd - Power Dissipation: 540 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99