DFLZ5V6Q-7

Diodes Incorporated
621-DFLZ5V6Q-7
DFLZ5V6Q-7

Mfr.:

Description:
Zener Diodes 1.0W Power Zener 1.2Vf 5.6 to 6.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.315

Stock:
5.315 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,384 € 3,84 €
0,247 € 24,70 €
0,187 € 93,50 €
Full Reel (Order in multiples of 3000)
0,171 € 513,00 €
0,131 € 786,00 €
0,113 € 1.017,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
5.6 V
SMD/SMT
1 W
5 %
10 uA
4 Ohms
- 55 C
+ 150 C
Single
100 mA
AEC-Q101
Reel
Cut Tape
MouseReel
DFLZ5V6
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.04 %/C
Zener Current: 10 uA
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.