DESD12VL1BAQ-7

Diodes Incorporated
621-DESD12VL1BAQ-7
DESD12VL1BAQ-7

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes General Protection PP SOD323 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.448

Stock:
9.448
Can Dispatch Immediately
On Order:
9.000
Expected 6/5/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1810
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,224 € 2,24 €
0,129 € 12,90 €
0,104 € 52,00 €
0,081 € 81,00 €
Full Reel (Order in multiples of 3000)
0,081 € 243,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
12 V
SMD/SMT
22 V
13.5 V
SOD323-2
5 A
230 W
19 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Diodes Incorporated
Pd - Power Dissipation: 250 mW
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.