DDC143TH-7

Diodes Incorporated
621-DDC143TH-7
DDC143TH-7

Mfr.:

Description:
Digital Transistors 150MW 4.7K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
60.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,411 € 4,11 €
0,261 € 26,10 €
0,161 € 80,50 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Transistors
RoHS:  
Dual
NPN
4.7 kOhms
1
SMD/SMT
SOT-563-6
100
50 V
100 mA
100 mA
- 55 C
+ 150 C
DDC143
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDC Series NPN Dual Surface Mount Transistors

Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.