DDC124EU-7-F

Diodes Incorporated
621-DDC124EU-F
DDC124EU-7-F

Mfr.:

Description:
Digital Transistors DUAL NPN 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.027

Stock:
1.027 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,254 € 2,54 €
0,16 € 16,00 €
0,107 € 53,50 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,066 € 198,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Transistors
RoHS:  
Dual
PNP
22 kOhms
1
SMD/SMT
SOT-363-6
100
50 V
100 mA
100 mA
200 mW
- 55 C
+ 150 C
DDC124
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Emitter- Base Voltage VEBO: 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDC Series NPN Dual Surface Mount Transistors

Diodes Inc. DDC Series NPN Dual Surface Mount Transistors feature epitaxial planar construction and built-in biasing resistors. Complementary PNP types are available. They are totally lead-free and fully RoHS compliant.