BZX84C8V2S-7-F

Diodes Incorporated
621-BZX84C8V2S-F
BZX84C8V2S-7-F

Mfr.:

Description:
Zener Diodes 200mW 8.2V Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,296 € 2,96 €
0,187 € 18,70 €
0,118 € 59,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOT-363-6
200 mW
6 %
700 nA
15 Ohms
- 65 C
+ 150 C
Dual
5 mA
Reel
Cut Tape
MouseReel
BZX84C8V2
Brand: Diodes Incorporated
Height: 1 mm
Ir - Reverse Current: 700 nA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 4.7 mV/C
Width: 1.35 mm
Zener Current: 5 mA
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.