BZT52C6V8LP-7

Diodes Incorporated
621-BZT52C6V8LP-7
BZT52C6V8LP-7

Mfr.:

Description:
Zener Diodes 250mW 6.8V Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.148

Stock:
2.148
Can Dispatch Immediately
On Order:
3.000
Expected 6/19/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,278 € 2,78 €
0,18 € 18,00 €
0,126 € 63,00 €
0,11 € 110,00 €
Full Reel (Order in multiples of 3000)
0,086 € 258,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
DFN-1006-2
250 mW
5.88 %
2 uA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52C2V4LP - BZT52C39LP
Brand: Diodes Incorporated
Height: 0.47 mm
Ir - Reverse Current: 2 uA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 4.5 mV/C
Width: 0.6 mm
Zener Current: 2 uA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.