BZT52C18LP-7

Diodes Incorporated
621-BZT52C18LP-7
BZT52C18LP-7

Mfr.:

Description:
Zener Diodes 250mW 18V Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
3.000
Expected 9/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,378 € 3,78 €
0,238 € 23,80 €
0,15 € 75,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 3000)
0,115 € 345,00 €
0,098 € 588,00 €
0,087 € 783,00 €
0,078 € 1.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
DFN-1006-2
250 mW
6.41 %
100 nA
45 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52C2V4LP - BZT52C39LP
Brand: Diodes Incorporated
Height: 0.47 mm
Ir - Reverse Current: 100 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 16 mV/C
Width: 0.6 mm
Zener Current: 100 nA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99