BSS84Q-7-F

Diodes Incorporated
621-BSS84Q-7-F
BSS84Q-7-F

Mfr.:

Description:
MOSFETs BSS Family

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
9.000
Expected 1/15/2027
9.000
Expected 2/5/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1830
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,19 € 1,90 €
0,12 € 12,00 €
0,085 € 42,50 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
2 V
280 pC
- 55 C
+ 150 C
300 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Forward Transconductance - Min: 0.05 S
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Connected Driving Applications

Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is a fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, Pedestrian, Device, and Grid fuelled by increased ADAS functionality. The volume of data generated, transferred, and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every vehicle’s infrastructure. Diodes Inc. offers products to realize the vision of a fully autonomous, connected vehicle.

Automotive Brushless DC (BLDC) Motor Applications

Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. MOSFETs within the BLDC Motor Systems are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The Diodes Incorporated BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.