AS78L05MTR-E1

Diodes Incorporated
621-AS78L05MTR-E1
AS78L05MTR-E1

Mfr.:

Description:
Linear Voltage Regulators 100mA VTG REG 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,353 € 1.412,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Linear Voltage Regulators
RoHS:  
AS78L05
SMD/SMT
SOIC-8
1 Output
5 V
100 mA
- 40 C
+ 125 C
3 mA
Reel
Brand: Diodes Incorporated
Load Regulation: 10 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.