AS393P-E1

Diodes Incorporated
621-AS393P-E1
AS393P-E1

Mfr.:

Description:
Analog Comparators LP Low Offset Dual 2 to 36V 0.6mA 25nA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,155 € 1,55 €
0,137 € 3,43 €
0,116 € 11,60 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
0,093 € 186,00 €
0,091 € 364,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Open Collector
1.3 us
General Purpose
2 V
36 V
600 uA
16 mA
7 mV
250 nA
- 40 C
+ 85 C
AS393P
Tube
Brand: Diodes Incorporated
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 1,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.