AS393AMTR-G1

Diodes Incorporated
621-AS393AMTR-G1
AS393AMTR-G1

Mfr.:

Description:
Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.315

Stock:
10.315 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,084 € 0,84 €
0,074 € 1,85 €
0,063 € 6,30 €
0,057 € 14,25 €
0,053 € 26,50 €
0,051 € 51,00 €
0,047 € 94,00 €
Full Reel (Order in multiples of 4000)
0,045 € 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SO-8
2 Channel
Open Collector
1.3 us
General Purpose
2 V
36 V
600 uA
16 mA
5 mV
250 nA
- 40 C
+ 85 C
AS393
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 1,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99