AS358MTR-E1

Diodes Incorporated
621-AS358MTR-E1
AS358MTR-E1

Mfr.:

Description:
Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.001

Stock:
7.001 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,34 € 3,40 €
0,302 € 7,55 €
0,265 € 26,50 €
0,236 € 59,00 €
0,216 € 108,00 €
0,198 € 198,00 €
0,194 € 388,00 €
Full Reel (Order in multiples of 4000)
0,193 € 772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 mV
200 nA
36 V, +/- 18 V
3 V, +/- 1.5 V
500 uA
40 mA
60 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AS358
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Diodes Incorporated
Ios - Input Offset Current: 30 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.