AS2348M8-13

Diodes Incorporated
621-AS2348M8-13
AS2348M8-13

Mfr.:

Description:
Operational Amplifiers - Op Amps OpAmp General Purpose MSOP-8 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.591

Stock:
5.591 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,187 € 1,87 €
0,167 € 4,18 €
0,143 € 14,30 €
0,132 € 33,00 €
0,126 € 63,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 3000)
0,117 € 351,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
450 mV/us
2.5 mV
1 pA
5.5 V
1.6 V
70 uA
10 mA
75 dB
27 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AS2348
Reel
Cut Tape
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS348/AS2348 RRIO CMOS Operational Amplifiers

Diodes Incorporated AS348/AS2348 RRIO (rail-to-rail input/output) CMOS Operational Amplifiers are single-/dual-channel devices providing maximum output-voltage swing capability and an extended 300mV common-mode voltage beyond the supply rail. AS348/AS2348 Op Amps are fully specified to operate from 1.6V to 5.5V single-supply, or ±0.8V and ±2.5V dual-supply applications. The AS348 is available in a SOT25 package, and the AS2348 is offered in MSOP-8 and SO-8 packages. Operating within -40°C to +125°C and a high ESD tolerance facilitate use in harsh applications.