AP9101CK-AATRG1

Diodes Incorporated
621-AP9101CK-AATRG1
AP9101CK-AATRG1

Mfr.:

Description:
Battery Management Multicell Batt Mgt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
2.5 V to 4.375 V
1.5 V to 5.5 V
SOT-25-5
SMD/SMT
AP9101C
Reel
Brand: Diodes Incorporated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 uA
Pd - Power Dissipation: 250 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Protection ICs

Diodes Incorporated Battery Protection ICs offer single-chip solutions to the linear charging of Li-Ion cells, offering charge currents up to 1.2A and withstand input transients up to 28V. These small footprint devices provide an easy and affordable way for OEMs to improve product safety and integrity.

AP9101C Single Chip Solution

Diodes Inc. AP9101C Single Chip Solution for 1-Cell Li+ Battery Pack is a protection IC developed for lithium-ion/lithium polymer rechargeable batteries. When the AP9101C detects overcharge, it turns off the external MOSFET switch to protect batteries. The AP9101C has a high-accuracy voltage detection circuit and an overcharge 3.5-4.5V detection voltage. The overcharge protection mode can be selectable from available/unavailable. The AP9101C also has a built-in fixed time circuit. The AP9101C is available in standard SOT-25 and SOT- 26 packages.