AP9101CAK-BRTRG1

Diodes Incorporated
621-AP9101CAK-BRTRG1
AP9101CAK-BRTRG1

Mfr.:

Description:
Battery Management Multicell Batt Manager SOT25 T&R 3K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.968

Stock:
2.968 Can Dispatch Immediately
Quantities greater than 2968 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,19 € 1,90 €
0,168 € 4,20 €
0,143 € 14,30 €
0,132 € 33,00 €
0,124 € 62,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
0,107 € 642,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
2.5 V to 4.425 V
1.5 V to 5.5 V
SOT-25-5
SMD/SMT
AP9101C
Reel
Cut Tape
Brand: Diodes Incorporated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 uA
Pd - Power Dissipation: 250 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.