AP7583AQ-50FDZW-7

Diodes Incorporated
621-P7583AQ-50FDZW7
AP7583AQ-50FDZW-7

Mfr.:

Description:
LDO Voltage Regulators LDO High Voltage Standard W-DFN2020-6 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.833

Stock:
2.833 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,54 € 5,40 €
0,486 € 12,15 €
0,427 € 42,70 €
0,398 € 99,50 €
0,381 € 190,50 €
0,368 € 368,00 €
Full Reel (Order in multiples of 3000)
0,35 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
W-DFN2020-6
5 V
300 mA
1 Output
Positive
3 uA
3 V
42 V
70 dB
Fixed
- 40 C
+ 125 C
320 mV
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 500 mV
Line Regulation: 10 mV
Load Regulation: 20 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.207 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: ULDO
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99