AP7383-18WW-7

Diodes Incorporated
621-AP7383-18WW-7
AP7383-18WW-7

Mfr.:

Description:
LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,323 € 3,23 €
0,263 € 6,58 €
0,212 € 21,20 €
0,182 € 45,50 €
0,159 € 79,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,089 € 267,00 €
0,087 € 522,00 €

Similar Product

Diodes Incorporated AP7375-18W5-7
Diodes Incorporated
LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
30 V
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99