AP7380-36Y-13

Diodes Incorporated
621-AP7380-36Y-13
AP7380-36Y-13

Mfr.:

Description:
LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.361

Stock:
2.361 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,173 € 1,73 €
0,152 € 3,80 €
0,13 € 13,00 €
0,12 € 30,00 €
0,113 € 56,50 €
0,108 € 108,00 €
Full Reel (Order in multiples of 2500)
0,097 € 242,50 €
0,094 € 470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Diodes Incorporated AP2205-W5-7
Diodes Incorporated
LDO Voltage Regulators LDO CMOS LowCurr

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
3.6 V
150 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
1.05 V
AP7380
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99