AP7370-50FDC-7

Diodes Incorporated
621-AP7370-50FDC-7
AP7370-50FDC-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS HiCurr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.980

Stock:
15.980 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,175 € 1,75 €
0,149 € 3,73 €
0,132 € 13,20 €
0,121 € 30,25 €
0,114 € 57,00 €
0,11 € 110,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Diodes Incorporated AP7375-50FDCWR-7R
Diodes Incorporated
LDO Voltage Regulators LDO High Voltage Standard U-DFN2020-6/SWP T&R 3K
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
U-DFN2020-7
5 V
300 mA
1 Output
Positive
1 uA
3.2 V
18 V
60 dB
Fixed
- 40 C
+ 125 C
450 mV
AP7370
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 550 mV
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AP7370 Ultra-Low Drop-Out (ULDO) Regulators

Diodes Incorporated AP7370 Ultra-Low Drop-Out (ULDO) Regulators are 300mA positive voltage regulator ICs. These regulators feature a wide input voltage range, high accuracy, current limit, reverse current protection, and ultra-low quiescent current. The Diodes Incorporated AP7370 regulators incorporate a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit, and a chip enable circuit. These regulators are available in 1.2V, 1.5V, 1.8V, 2.8V, 3V, 3.3V, 3.6V, and 5V fixed output voltage versions. Typical applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, metering, and weighing scales.