AP7353D-285CV4-7

Diodes Incorporated
621-AP7353D-285CV4-7
AP7353D-285CV4-7

Mfr.:

Description:
LDO Voltage Regulators LDO Low Voltage Standard X1-WLB0707-4 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
57.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,181 € 1,81 €
0,162 € 4,05 €
0,138 € 13,80 €
0,128 € 32,00 €
0,121 € 60,50 €
0,116 € 116,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,105 € 630,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X1-WLB0707-4
2.85 V
250 mA
1 Output
Positive
18 uA
2 V
5.5 V
90 dB
Fixed
- 40 C
+ 85 C
73 mV
AP7353D
Reel
Cut Tape
Brand: Diodes Incorporated
Dropout Voltage - Max: 152 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.