AP7351D-33FS4-7B

Diodes Incorporated
621-AP7351D-33FS4-7B
AP7351D-33FS4-7B

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO Lowq Current CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.824

Stock:
8.824 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,217 € 2,17 €
0,193 € 4,83 €
0,167 € 16,70 €
0,154 € 38,50 €
0,146 € 73,00 €
0,14 € 140,00 €
0,132 € 330,00 €
0,13 € 650,00 €
Full Reel (Order in multiples of 10000)
0,13 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2-DFN1010-4
3.3 V
150 mA
1 Output
Positive
500 nA
1.4 V
5.5 V
60 dB
Fixed
- 40 C
+ 85 C
160 mV
AP7351D
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 350 mV
Line Regulation: 0.05 %/V
Load Regulation: 30 mV
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Pd - Power Dissipation: 400 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7351D LDO Regulators

Diodes Incorporated AP7351D Low Drop-Out (LDO) Regulators provide ±1% high output voltage accuracy with 150mA guaranteed output current. These Diodes Incorporated regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn the device ON/OFF. The AP7351D regulators offer 60dB @1KHz ripple rejection and 0.5µA low quiescent current. These LDO regulators are ideal for use in low-power handheld, IoT sensor modules, cameras, wearable devices, and other battery-operated devices requiring an extended time. The AP7351D regulators come in industrial standard X2-DFN1010-4 (Type B) and SOT25 packages.