AP7351D-30W5-7

Diodes Incorporated
621-AP7351D-30W5-7
AP7351D-30W5-7

Mfr.:

Description:
LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.041

Stock:
1.041 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,224 € 2,24 €
0,20 € 5,00 €
0,172 € 17,20 €
0,159 € 39,75 €
0,151 € 75,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,135 € 405,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3 V
150 mA
1 Output
Positive
500 nA
1.4 V
5.5 V
60 dB
Fixed
- 40 C
+ 85 C
180 mV
AP7351D
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 350 mV
Line Regulation: 0.05 %/V
Load Regulation: 30 mV
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low
Voltage Regulation Accuracy: 1 %
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99