AP7351D-15W5-7

Diodes Incorporated
621-AP7351D-15W5-7
AP7351D-15W5-7

Mfr.:

Description:
LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,224 € 2,24 €
0,20 € 5,00 €
0,173 € 17,30 €
0,159 € 39,75 €
0,151 € 75,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 3000)
0,134 € 402,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
1.5 V
150 mA
1 Output
Positive
500 nA
60 dB
Fixed
- 40 C
+ 85 C
430 mV
AP7351D
Reel
Cut Tape
Brand: Diodes Incorporated
Dropout Voltage - Max: 750 mV
Line Regulation: 0.05 %/V
Load Regulation: 30 mV
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7351D LDO Regulators

Diodes Incorporated AP7351D Low Drop-Out (LDO) Regulators provide ±1% high output voltage accuracy with 150mA guaranteed output current. These Diodes Incorporated regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn the device ON/OFF. The AP7351D regulators offer 60dB @1KHz ripple rejection and 0.5µA low quiescent current. These LDO regulators are ideal for use in low-power handheld, IoT sensor modules, cameras, wearable devices, and other battery-operated devices requiring an extended time. The AP7351D regulators come in industrial standard X2-DFN1010-4 (Type B) and SOT25 packages.