AP7343Q-185W5-7

Diodes Incorporated
621-AP7343Q-185W5-7
AP7343Q-185W5-7

Mfr.:

Description:
LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.334

Stock:
2.334 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,131 € 1,31 €
0,116 € 2,90 €
0,099 € 9,90 €
0,091 € 22,75 €
0,086 € 43,00 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-25-5
1.85 V
300 mA
1 Output
35 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 125 C
300 mV
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 410 mV
Line Regulation: 0.02 %/V
Load Regulation: 15 mV
Operating Temperature Range: - 40 C to 125 C
Pd - Power Dissipation: 400 mW
Product: Linear and Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Linear and Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99