AP7342D-3030FS6-7

Diodes Incorporated
621-AP7342D3030FS6-7
AP7342D-3030FS6-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS LowCurr LDO Enable 3.0V 3.0V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2-DFN1212-6
3 V, 3 V
150 mA
2 Output
75 dB
Fixed
- 40 C
+ 85 C
AP7341D
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 300 mV at 150 mA
Line Regulation: 0.02 %/V
Load Regulation: 15 mV
Operating Supply Current: 35 uA
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Dual High PSSR Low Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99