AP7341D-12FS4-7

Diodes Incorporated
621-AP7341D-12FS4-7
AP7341D-12FS4-7

Mfr.:

Description:
LDO Voltage Regulators 300mA High PSRR 0.3A 0.4V 35uA 75dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.920

Stock:
9.920 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,186 € 1,86 €
0,164 € 4,10 €
0,14 € 14,00 €
0,128 € 32,00 €
0,121 € 60,50 €
0,115 € 115,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,096 € 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V
300 mA
1 Output
Positive
35 uA
1.7 V
5.25 V
Fixed
- 40 C
+ 85 C
500 mV
AP7341D
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99