AP7340D-11FS4-7

Diodes Incorporated
621-AP7340D-11FS4-7
AP7340D-11FS4-7

Mfr.:

Description:
LDO Voltage Regulators LDO CMOS LowCurr 150mA 0.15A 0.27V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,157 € 1,57 €
0,139 € 3,48 €
0,12 € 12,00 €
0,11 € 27,50 €
0,104 € 52,00 €
0,10 € 100,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 5000)
0,09 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2DFN-1010-4
1.1 V
150 mA
1 Output
Positive
60 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
500 mV
AP7340D
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dropout Voltage - Max: 620 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Operating Supply Current: 60 uA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP7340 High PSRR Low Noise LDO

Diodes Inc. AP7340 is low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7340 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response the AP7340 is well suited for low power handheld communication equipment. The AP7340 is packaged in a X2-DFN1010-4 package and allows for smallest footprint and dense PCB layout.
Learn More