AP66300QFVBW-EVM

Diodes Incorporated
621-AP66300QFVBW-EVM
AP66300QFVBW-EVM

Mfr.:

Description:
Power Management IC Development Tools DCDC Conv HV Buck null null

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,58 € 67,58 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
3.8 V to 60 V
800 mV to 50 V
AP66300Q
Brand: Diodes Incorporated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP66300Q Evaluation Board

Diodes Incorporated AP66300Q Evaluation Board has a simple layout and allows access to the appropriate signals through test points. The Diodes Incorporated AP66300Q board can assess the AP66300Q's performance. The AP66300Q converters include an adjustable switching frequency, internally compensated with a 500kHz default internal frequency.