AP64203QFVBW-13

Diodes Incorporated
621-AP64203QFVBW-13
AP64203QFVBW-13

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck U-QFN4040-16 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.460

Stock:
2.460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,769 € 76,90 €
0,722 € 180,50 €
0,695 € 347,50 €
0,687 € 687,00 €
Full Reel (Order in multiples of 3000)
0,642 € 1.926,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN4040-16
Buck
800 mV to 36 V
2 A
1 Output
3.8 V
40 V
40 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 3.8 V to 40 V
Load Regulation: Yes, Regulated
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP64203Q/AP64303Q Synchronous Buck Converters

Diodes Incorporated AP64203Q/AP64303Q Synchronous Buck Converters are adjustable switching frequency and internally compensated synchronous DC-DC buck converters with a default internal frequency of 500kHz. The AP64203Q/AP64303Q converters fully integrate 185mΩ/120mΩ high-side power MOSFET and an 80mΩ/55mΩ low-side power MOSFET to provide highly efficient step-down DC-DC conversion. These AP64203Q/AP64303Q buck converters offer a continuous load current of up to 2A/3A with a high efficiency of 95%. These buck converters feature current mode control operation, enables easy loop stabilization, and supports a wide range of output capacitive loads. The AP64203Q/AP64303Q converters are used in automotive infotainments, telecommunication systems, distributed power systems, home audio devices, consumer electronics, green electronics, and network systems.