AP62401WU-7

Diodes Incorporated
621-AP62401WU-7
AP62401WU-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,267 € 2,67 €
0,238 € 5,95 €
0,206 € 20,60 €
0,189 € 47,25 €
0,181 € 90,50 €
0,173 € 173,00 €
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,162 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
SMD/SMT
TSOT-26-6
Buck
7 V
4.2 V
18 V
440 uA
800 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Supply Current: 4 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP62400 & AP62401 Synchronous Buck Converters

Diodes Incorporated AP62400 and AP62401 Synchronous Buck Converters feature a wide input voltage range of 4.2V to 18V. The Diodes Incorporated AP62400 and AP62401 feature integrated high- and low-side power MOSFETs (50mΩ and 22mΩ) for efficient DC-DC conversion. This device simplifies usage by minimizing external components through its Constant On-Time (COT) control, ensuring fast transient response, easy loop stabilization, and low output voltage ripple. The device is also designed for reduced Electromagnetic Interference (EMI), thanks to a proprietary gate driver scheme that mitigates high-frequency radiated EMI noise during MOSFET switching. The AP62400/AP62401 is available in a TSOT26 package.