AP62300TWU-EVM

Diodes Incorporated
621-AP62300TWU-EVM
AP62300TWU-EVM

Mfr.:

Description:
Power Management IC Development Tools DCDC Conv HV Buck null null

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,89 € 32,89 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
4.2 V to 18 V
800 mV to 7 V
AP62300TWU
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

AP6230x-EVM Evaluation Boards

Diodes Incorporated AP6230x-EVM Evaluation Boards provide an easy-to-use demonstration platform for the AP62300, AP62300, and AP62300T Synchronous Buck Converters. The Diodes Incorporated AP62300, AP62301, and AP62300T Synchronous Buck Converters integrate a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. These buck converters provide a 3A continuous output current with a 4.2V to 18.0V wide input voltage range.