AP61402QFCAW6-7

Diodes Incorporated
621-AP61402QFCAW6-7
AP61402QFCAW6-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv LV Buck V-DFN1515-6/SWP(Type UX) T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.965

Stock:
2.965 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,306 € 3,06 €
0,273 € 6,83 €
0,238 € 23,80 €
0,221 € 55,25 €
0,211 € 105,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,186 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-1515-6
Buck
500 mV to 5.5 V
4 A
1 Output
2.3 V
5.5 V
20 uA
2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Load Regulation: Yes, Regulated
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP61402/AP61402Q Synchronous Buck Converters

Diodes Incorporated AP61402/AP61402Q Synchronous Buck Converters are devices that operate at 2.3V to 5.5V input voltage and 4A output current. These buck converters are high-efficiency devices that help to extend battery life in portable applications and reduce heat generation. The AP61402 integrates both high-side and low-side power MOSFETs, minimizing the external component count and simplifying board design. These devices operate at a 2MHz switching frequency and 0.5V ±2% reference voltage. The AP61402Q converters are suitable for automotive applications requiring specific change control, AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities. The AP61402 converters are ideal for automotive power systems, network video cameras, general-purpose POL supplies, hard disk drives, wireless routers, and automotive infotainment.