AP3981CS-13

Diodes Incorporated
621-AP3981CS-13
AP3981CS-13

Mfr.:

Description:
AC/DC Converters ACDC PSR Switcher SO-8 T&R 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.417

Stock:
12.417
Can Dispatch Immediately
On Order:
8.000
Expected 6/9/2026
20.000
Expected 8/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,408 € 4,08 €
0,366 € 9,15 €
0,32 € 32,00 €
0,298 € 74,50 €
0,285 € 142,50 €
0,273 € 273,00 €
0,262 € 524,00 €
Full Reel (Order in multiples of 4000)
0,262 € 1.048,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
10 V
28 V
Flyback
Si
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Diodes Incorporated
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Power Switchers
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP3981B/C/D2 Power Switchers

Diodes Incorporated AP3981B/C/D2 Power Switchers are integrated with a primary-side regulation controller and an N-channel power MOSFET. These Diodes Incorporated power switchers can achieve accurate Constant Current (CC) and Constant Voltage (CV) without requiring an optocoupler. The AP3981B/C/D2 power switchers operate in peak current Amplitude Modulation (AM) mode and Pulse Frequency Modulation (PFM) mode. This forms a fine-tuned frequency curve within the whole power range, allowing the power switchers to achieve high average efficiency and improve audible noise. These power switchers are capable of providing comprehensive protection without the need for additional circuitry. The AP3981B/C/D2 power switchers offer VCC over-voltage protection, output over-voltage protection and under-voltage protection, output short circuit protection, cycle-by-cycle current limit, open-loop protection, and internal OTP. Typical applications include routers, Set-Top Box (STB) power supplies, and network adaptors.