AP22919QDW-7

Diodes Incorporated
621-AP22919QDW-7
AP22919QDW-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch Low Voltage SOT363 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.222
Expected 7/29/2026
15.000
Expected 9/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,17 € 1,70 €
0,151 € 3,78 €
0,13 € 13,00 €
0,12 € 30,00 €
0,114 € 57,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 3000)
0,098 € 294,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1.5 A
3 A
250 mOhms
2.3 ms
6 us
1.6 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-363-6
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP22919Q 90mΩ Switch

Diodes Incorporated AP22919Q 90mΩ Switch integrates a P-channel MOSFET with an input voltage range of 1.6V to 5.5V and switch currents up to 1.5A. The AP22919Q single-channel load switch has a controlled turn-on slew rate. The AP22919Q controls the ON state with a digital input capable of interfacing directly with low-voltage control signals.