AP22913CN4-7

Diodes Incorporated
621-AP22913CN4-7
AP22913CN4-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.673

Stock:
22.673 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3330
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,207 € 2,07 €
0,184 € 4,60 €
0,159 € 15,90 €
0,147 € 36,75 €
0,139 € 69,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
70 mOhms
720 us
5 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X1-WLB0909-4
AP22913
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 930 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP22913 Single Slew Rate Controlled Load Switches

Diodes Incorporated AP22913 Single Slew Rate Controlled Load Switches are single P-channel MOSFET power switches designed for high-side load switching applications. The MOSFET allows increased load current handling capacity with a low forward voltage drop. These Diodes Incorporated load switches feature internally controlled turn-on slew rate, low on-resistance, Truly Reverse Current Block (TRCB), ultra-low quiescent current, and high DC current capability. The AP22913 load switches isolate the VIN and VOUT during OFF state with the TRCB feature. These load switches operate within the 1.4V to 5.5V input voltage range and are available in wafer-level chip-scale 4-pin, X1-WLB0909-4 0.5mm pitch, and standard SOT26 packages. Typical applications include portable media devices, wearable devices, medical devices, GPS and navigation equipment, and smartphones.