AP133-WG-7

Diodes Incorporated
621-AP133-WG-7
AP133-WG-7

Mfr.:

Description:
LDO Voltage Regulators 0.3A 0.3V 2.0V-6.0V 0.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,509 € 5,09 €
0,458 € 11,45 €
0,402 € 40,20 €
0,375 € 93,75 €
0,364 € 182,00 €
0,349 € 349,00 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
1 V to 5 V
300 mA
1 Output
Positive
60 uA
Adjustable
- 40 C
+ 85 C
350 mV
AP133
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 450 mV at 300 mA
Ib - Input Bias Current: 40 uA
Line Regulation: 0.05 % / V
Load Regulation: 1 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 740 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99