AL5887EV1

Diodes Incorporated
621-AL5887EV1
AL5887EV1

Mfr.:

Description:
LED Lighting Development Tools LED Linear Driver null null

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,15 € 188,15 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
2.7 V to 5.5 V
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 70 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AL5887EV1 Demo Board

Diodes Incorporated AL5887EV1 Demo Board demonstrates features and functionalities of the 36-channel AL5887 constant current RGB LED driver. Each channel of this LED driver is integrated with an internal 12-bit PWM for color and brightness control through SPI or I²C digital interface. This is ideal for up to 12 RGB LED module lighting applications. The goal of the AL5887EV1 board is to exercise vivid LED effects by the I²C/SPI interface. This demo board supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350) connector and supplies voltage to the led driver through a micro USB connector (J407). Typical applications include architectural lighting, industrial LED lighting, wearable/handled devices, and smart home appliances like smart speakers, video doorbells, electric smart locks, and smart routers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.