AL5812MP-13

Diodes Incorporated
621-AL5812MP-13
AL5812MP-13

Mfr.:

Description:
LED Lighting Driver ICs 60V 150mA ADJ Linear LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.034

Stock:
2.034
Can Dispatch Immediately
On Order:
2.500
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,415 € 4,15 €
0,373 € 9,33 €
0,333 € 33,30 €
0,31 € 77,50 €
0,296 € 148,00 €
0,285 € 285,00 €
Full Reel (Order in multiples of 2500)
0,267 € 667,50 €
0,26 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
150 mA
MSOP-8EP
60 V
3.5 V
500 Hz
1 V to 60 V
AL581
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 3.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 366 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Type: Linear LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL5812 Adjustable Linear LED Driver

Diodes Incorporated AL5812 Adjustable Linear LED Driver drives LED chains up to 59V with a constant current up to 150mA. The AL5812's 60V capability enables it to drive long LED chains (up to 16 white LEDs) while operating from rails as low 3.5V. This allows the device to operate with 5V, 12VAC/DC, 24VAC/DC, and 48VDC rails. The AL5812 operates with a minimal amount of external components - just a decoupling capacitor and a high value LED current setting resistor - which allows the use of small size and cost external components and results in a small solution footprint. The accuracy, temperature range, and cost make it ideally suited to cost-sensitive lighting applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.