AL5809-20P1-7

Diodes Incorporated
621-AL5809-20P1-7
AL5809-20P1-7

Mfr.:

Description:
LED Lighting Driver ICs LED HV Int Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151
Can Dispatch Immediately
On Order:
9.000
Expected 6/3/2026
21.000
Expected 9/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,313 € 3,13 €
0,28 € 7,00 €
0,243 € 24,30 €
0,226 € 56,50 €
0,216 € 108,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,19 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
20 mA
PowerDI-123-2
60 V
2.5 V
100 Hz to 200 Hz
60 V
AL580
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 2.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.2 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Linear LED Driver
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL5809 Constant Current LED Driver

Diodes Inc. AL5809 constant current LED drivers deliver a simple solution to linear driving of LED chains with a two pin packages. It has excellent temperature stability and current accuracy regulated over a wide voltage and temperature range. The AL5809 drivers can swing 2.5V to 60V to enable it to drive a variety of lengths of LED chain. The AL5809 series comes in various fixed output current versions which remove the need for an external current setting resistor. It supports both high-side and low-side driving of LED chains.

AL5890 Linear LED Drivers

Diodes Incorporated AL5890 Linear LED Drivers are constant current LED drivers with a 500VDC operating voltage, providing a cost-effective two-pin solution. The AL5890 linear LED removes the need for external current setting resistors and builds a simple driver solution with various fixed output current options. These drivers support both the high-side and low-side driving of LED chains.