AL5802-7

Diodes Incorporated
621-AL5802-7
AL5802-7

Mfr.:

Description:
LED Lighting Driver ICs Discrete LED Driver Driver,SOT26,3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.064

Stock:
24.064
Can Dispatch Immediately
On Order:
66.000
Expected 6/22/2026
36.000
Expected 11/6/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,148 € 1,48 €
0,131 € 3,28 €
0,113 € 11,30 €
0,104 € 26,00 €
0,098 € 49,00 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
150 mA
SOT-26
30 V
4.5 V
800 mV to 30 V
AL580
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 4.5 V to 30 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL5802 Sink Linear LED Driver

Diodes Incorporated AL5802 Sink Linear LED Driver series combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The open-collector output of the AL5802 from Diodes Incorporated can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components. The AL5802 is available in a SOT26 package and is ideal for driving 20mA to 120mA LED currents.